Filter Your Search
1 - 4 of 4 results
|
515BCA20M0000AAGR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 20 MHz | 20 % | 100 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 2.97 V | 330 mV | 800 ps | NO | 50 ppm | 5 % | 800 ps | 26 mA | 3.63 V | 2.97 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | SKYWORKS SOLUTIONS INC | LCC, 6 PIN | unknown | Clock | ||
|
515BCA20M0000AAGR
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 20 MHz | 20 % | 100 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 2.97 V | 330 mV | 800 ps | NO | 50 ppm | 5 % | 800 ps | 26 mA | 3.63 V | 2.97 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | SILICON LABORATORIES INC | LCC, 6 PIN | unknown | Clock | ||
|
515BCA20M0000AAG
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 20 MHz | 20 % | 100 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 2.97 V | 330 mV | 800 ps | NO | 50 ppm | 5 % | 800 ps | 26 mA | 3.63 V | 2.97 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | SKYWORKS SOLUTIONS INC | LCC, 6 PIN | compliant | Clock | ||
|
515BCA20M0000AAG
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 20 MHz | 20 % | 100 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 2.97 V | 330 mV | 800 ps | NO | 50 ppm | 5 % | 800 ps | 26 mA | 3.63 V | 2.97 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | SILICON LABORATORIES INC | LCC, 6 PIN | unknown | Clock |