Filter Your Search
1 - 2 of 2 results
|
515CAB4M09600BAGR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 4.096 MHz | 20 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 2.97 V | 330 mV | 1.2 ns | NO | 100 ppm | 5 % | 1.2 ns | 3.63 V | 2.97 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL GOLD | 5.0mm x 3.2mm x 1.28mm | SKYWORKS SOLUTIONS INC | compliant | Clock | ||
|
515CAB4M09600BAGR
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 4.096 MHz | 20 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 2.97 V | 330 mV | 1.2 ns | NO | 100 ppm | 5 % | 1.2 ns | 3.63 V | 2.97 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.28mm | SILICON LABORATORIES INC | compliant | Clock |