Filter Your Search
1 - 2 of 2 results
|
515D107M035BB6AE3
Vishay Sprague
|
Check for Price | Yes | Yes | Obsolete | 100 µF | 35 V | 230 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 µA | 0.12 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | MATTE TIN | 3.5 mm | WIRE | 8 mm | 11.5 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8532.22.00.20 | Vishay | |||
|
515D107M035BB6A
Vishay Sprague
|
Check for Price | No | Obsolete | 100 µF | 35 V | 230 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 µA | 0.12 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | 3.5 mm | WIRE | 11.5 mm | 8 mm | VISHAY SPRAGUE | , | compliant | EAR99 |