Filter Your Search
1 - 10 of 198 results
|
515MDA17M1776BAGR
Silicon Laboratories Inc
|
$3.0623 | Yes | Transferred | 100 kHz | 17.1776 MHz | 212.5 MHz | 3.3 V | 29 mA | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.12 | YES | Nickel/Gold (Ni/Au) | SILICON LABORATORIES INC | compliant | ||||||||||||||||||
|
515MDA17M1776BAG
Silicon Laboratories Inc
|
$3.6666 | Yes | Transferred | 100 kHz | 17.1776 MHz | 212.5 MHz | 3.3 V | 29 mA | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.12 | YES | Nickel/Gold (Ni/Au) | SILICON LABORATORIES INC | compliant | ||||||||||||||||||
|
515MCB6M78000BAGR
Silicon Laboratories Inc
|
$4.2940 | Yes | Transferred | 6.78 MHz | 20 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | 2.97 V | 330 mV | 1.2 ns | NO | 50 ppm | 5 % | 1.2 ns | 3.63 V | 2.97 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.28mm | SILICON LABORATORIES INC | compliant | Clock | |||||||||
|
515MAB8M19200BAGR
Silicon Laboratories Inc
|
$4.2940 | Yes | Transferred | 100 kHz | 8.192 MHz | 212.5 MHz | 3.3 V | 29 mA | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.12 | YES | Nickel/Gold (Ni/Au) | SILICON LABORATORIES INC | compliant | ||||||||||||||||||
|
515MBA50M0000BAGR
Silicon Laboratories Inc
|
$4.2940 | Yes | Transferred | 50 MHz | 20 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | 2.97 V | 330 mV | 1.2 ns | NO | 80 ppm | 5 % | 1.2 ns | 3.63 V | 2.97 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.28mm | SILICON LABORATORIES INC | compliant | Clock | |||||||||
|
515MAB8M19200BAG
Silicon Laboratories Inc
|
$5.3590 | Yes | Transferred | 100 kHz | 8.192 MHz | 212.5 MHz | 3.3 V | 29 mA | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.12 | YES | Nickel/Gold (Ni/Au) | SILICON LABORATORIES INC | compliant | ||||||||||||||||||
|
515MCB6M78000BAG
Silicon Laboratories Inc
|
$5.3590 | Yes | Transferred | 6.78 MHz | 20 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TRAY | 2.97 V | 330 mV | 1.2 ns | NO | 50 ppm | 5 % | 1.2 ns | 3.63 V | 2.97 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.28mm | SILICON LABORATORIES INC | compliant | Clock | |||||||||
|
515MBA50M0000BAG
Silicon Laboratories Inc
|
$5.3590 | Yes | Transferred | 50 MHz | 20 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TRAY | 2.97 V | 330 mV | 1.2 ns | NO | 80 ppm | 5 % | 1.2 ns | 3.63 V | 2.97 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.28mm | SILICON LABORATORIES INC | compliant | Clock | |||||||||
|
515MBA2M04800AAGR
Silicon Laboratories Inc
|
$5.7970 | Yes | Transferred | 2.048 MHz | 20 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | 2.97 V | 330 mV | 1.2 ns | NO | 80 ppm | 5 % | 1.2 ns | 3.63 V | 2.97 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | SILICON LABORATORIES INC | compliant | Clock | |||||||||
|
515MCB000314AAGR
Silicon Laboratories Inc
|
$5.7970 | Yes | Transferred | 100 kHz | 212.5 MHz | 20 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; MIL-STD-883 | 2.97 V | 330 mV | 1.2 ns | NO | 50 ppm | 5 % | 1.2 ns | 29 mA | 3.63 V | 2.97 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | SILICON LABORATORIES INC | compliant | Clock |