Filter Your Search
1 - 1 of 1 results
|
516M32020CTR
CTS Corporation
|
Check for Price | Yes | Active | 32 MHz | 2 % | 1 PPM/FIRST YEAR | 10 kΩ | 1.8 V | CLIPPED SINE | NO | 800 mV | 2.5 mA | 1.89 V | 1.71 V | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.06X.08,50/38 | YES | TIN SILVER COPPER OVER NICKEL | 2.0mm x 1.6mm x 0.8mm | CTS CORP | compliant | Sine |