Filter Your Search
1 - 1 of 1 results
|
516T20020CTR
CTS Corporation
|
Check for Price | Yes | Active | 20 MHz | 2 % | 1 PPM/FIRST YEAR | 10 kΩ | 2.8 V | CLIPPED SINE | NO | 800 mV | 2 mA | 2.94 V | 2.66 V | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.06X.08,50/38 | YES | Gold (Au) - with Nickel (Ni) barrier | 2.0mm x 1.6mm x 0.8mm | CTS CORP | unknown | Sine |