Filter Your Search
1 - 2 of 2 results
|
51720-10402004ABLF
Amphenol FCi
|
$6.8946 | Yes | Yes | Active | 28 | 4 | 2.54 mm | 2 mΩ | MALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | GOLD (30) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | 2500VDC V | NO | .973 N | 10 GΩ | .17792 N | NO | NO | e3 | NO | UL | 94V-0 | -20 °C | 105 °C | RECEPTACLE | TIN OVER NICKEL | COPPER ALLOY | HYBRID | 0.1 inch | YES | LOCKING | ONE | GENERAL PURPOSE | 30u inch | SOLDER | 0.574 inch | 0.93 inch | 3.15 inch | 0.135 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||
|
51720-10402004ABLF
Amphenol Communications Solutions
|
$8.1902 | Yes | Active | 28 | 4 | 2.54 mm | 2 mΩ | MALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | GOLD (30) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | 2500VDC V | NO | .973 N | 10 GΩ | .17792 N | NO | NO | e3 | NO | UL | 94V-0 | -20 °C | 105 °C | RECEPTACLE | TIN OVER NICKEL | COPPER ALLOY | HYBRID | 0.1 inch | YES | LOCKING | ONE | GENERAL PURPOSE | 30u inch | SOLDER | 0.574 inch | 0.93 inch | 3.15 inch | 0.135 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 |