Filter Your Search
1 - 2 of 2 results
|
51762-10406000AALF
Amphenol FCi
|
$7.0323 | Yes | Active | 64 | 4 | 2.54 mm | 2 mΩ | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | NO | .973 N | 10 GΩ | .17792 N | NO | NO | e3 | NO | UL | 94V-0 | -20 °C | 105 °C | HOLE .086-.098 | RECEPTACLE | S60P4 | TIN OVER NICKEL | NOT SPECIFIED | BLADE PIN-SKT | YES | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | 30u inch | SOLDER | 0.47 inch | 0.82 inch | 3.15 inch | 0.135 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||
|
51762-10406000AALF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 64 | 4 | 2.54 mm | 2 mΩ | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | NO | .973 N | 10 GΩ | .17792 N | NO | NO | e3 | NO | UL | 94V-0 | -20 °C | 105 °C | HOLE .086-.098 | RECEPTACLE | S60P4 | TIN OVER NICKEL | NOT SPECIFIED | BLADE PIN-SKT | YES | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | 30u inch | SOLDER | 0.47 inch | 0.82 inch | 3.15 inch | 0.135 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 |