Filter Your Search
1 - 6 of 6 results
|
BG151-76-B-0320-N-G
Global Connector Technology
|
Check for Price | Yes | Yes | Active | 76 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | POLYAMIDE6T | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | 600VAC V | NO | 1 GΩ | POLARIZED HOUSING | e3 | UL | 94V-0 | -40 °C | 105 °C | SOCKET | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.196 inch | 0.505 inch | 3.82 inch | 0.125 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | ||||
|
BG151-76-B-0320-L-G
Global Connector Technology
|
Check for Price | Yes | Yes | Active | 76 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | 600VAC V | NO | 1 GΩ | POLARIZED HOUSING | e3 | UL | 94V-0 | -40 °C | 105 °C | SOCKET | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.196 inch | 0.505 inch | 3.82 inch | 0.125 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | ||||
|
BG151-76-B-0320-N-D
Global Connector Technology
|
Check for Price | Yes | Yes | Active | 76 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | POLYAMIDE6T | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | 600VAC V | NO | 1 GΩ | POLARIZED HOUSING | e3 | UL | 94V-0 | -40 °C | 105 °C | SOCKET | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.196 inch | 0.505 inch | 3.82 inch | 0.125 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | ||||
|
BG151-76-B-0320-L-D
Global Connector Technology
|
Check for Price | Yes | Yes | Active | 76 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | 600VAC V | NO | 1 GΩ | POLARIZED HOUSING | e3 | UL | 94V-0 | -40 °C | 105 °C | SOCKET | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.196 inch | 0.505 inch | 3.82 inch | 0.125 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||
|
BG151-76-B-0320-P-D
Global Connector Technology
|
Check for Price | Yes | Yes | Contact Manufacturer | 76 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | 600VAC V | NO | 1 GΩ | POLARIZED HOUSING | e3 | UL | 94V-0 | -40 °C | 105 °C | SOCKET | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.196 inch | 0.505 inch | 3.82 inch | 0.125 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | ||||
|
BG151-76-B-0320-P-G
Global Connector Technology
|
Check for Price | Yes | Yes | Contact Manufacturer | 76 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | 600VAC V | NO | 1 GΩ | POLARIZED HOUSING | e3 | UL | 94V-0 | -40 °C | 105 °C | SOCKET | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.196 inch | 0.505 inch | 3.82 inch | 0.125 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant |