Filter Your Search
1 - 10 of 1,548 results
|
5-1775443-2
TE Connectivity
|
$0.1619 | Yes | Yes | Active | 2 | 1 | 1.5 mm | 4 | 40 mΩ | 3 A | MALE | 10 Cycles | BOARD | POLYETHYLENE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | NO | 500 MΩ | 3A | 1 | POLARIZED | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | NATURAL | 0.059 inch | NO | LOCKING | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 1.4986 mm | 100u inch | SURFACE MOUNT | 0.236 inch | 0.197 inch | 0.177 inch | 0.061 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.40 | TE Connectivity | ||||||||||||||||||
|
5-1775444-2
TE Connectivity
|
$0.2498 | Yes | Active | 2 | 1 | 1.5 mm | 5 | 40 mΩ | 3 A | MALE | 10 Cycles | BOARD | POLYETHYLENE | NOT APPLICABLE | RIGHT ANGLE | BOARD CONNECTOR | NO | 1 GΩ | 3A | 1 | POLARIZED | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | NATURAL | 0.059 inch | NO | LOCKING | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 1.4986 mm | 100u inch | SURFACE MOUNT | 0.276 inch | 0.175 inch | 0.177 inch | 0.081 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||
|
5-1775443-4
TE Connectivity
|
$0.3815 | Yes | Yes | Active | 4 | 1 | 1.5 mm | 4 | 40 mΩ | 3 A | MALE | 10 Cycles | BOARD | POLYETHYLENE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | NO | 500 MΩ | 3A | 1 | POLARIZED | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | NATURAL | 0.059 inch | NO | LOCKING | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 1.4986 mm | 100u inch | SURFACE MOUNT | 0.236 inch | 0.197 inch | 0.295 inch | 0.061 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||
|
51772
HELUKABEL
|
$0.4175 | Yes | Active | CROSSLINKED POLYOLEFIN | 450 V | -40 °C | 90 °C | HELUKABEL GMBH | compliant | LIGHTING INSTALLATION OR SWITCHING AND CONTROL EQUIPMENT | CE; EAC; VDE | BARE COPPER | WIRE AND CABLE | 1.5 mm2 | 3.5 mm | 1 | NO | FLEXIBLE CORD AND FIXTURE WIRE | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
10135177-05111LF
Amphenol Communications Solutions
|
$0.4344 | Yes | Active | 5 | 1 | 1.4986 mm | 1 | BOARD | POLYETHYLENE | SN ON NI | STRAIGHT | BOARD CONNECTOR | NO | e3 | UL | SOLDER HOLDING POSTS | RECEPTACLE | Tin (Sn) | COPPER ALLOY | RECTANGULAR | NATURAL | 0.059 inch | NO | LOCKING | ONE | RECTANGULAR | SURFACE MOUNT | 0.25 inch | 0.254 inch | 0.465 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | 5 | |||||||||||||||||||||||||||||||||||||
|
5-1775443-3
TE Connectivity
|
$0.5183 | Yes | Yes | Active | 3 | 1 | 1.5 mm | 4 | 40 mΩ | 3 A | MALE | 10 Cycles | BOARD | POLYETHYLENE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | NO | 500 MΩ | 3A | 1 | POLARIZED | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | NATURAL | 0.059 inch | NO | LOCKING | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 1.4986 mm | 100u inch | SURFACE MOUNT | 0.236 inch | 0.197 inch | 0.236 inch | 0.061 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||
|
5-1775443-6
TE Connectivity
|
$0.5550 | Yes | Active | 6 | 1 | 1.5 mm | 4 | 40 mΩ | 3 A | MALE | 10 Cycles | BOARD | POLYETHYLENE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | NO | 500 MΩ | 3A | 1 | POLARIZED | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | NATURAL | 0.059 inch | NO | LOCKING | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 1.4986 mm | 100u inch | SURFACE MOUNT | 0.236 inch | 0.197 inch | 0.413 inch | 0.061 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||
|
2355177-6
TE Connectivity
|
$0.6486 | Yes | Active | 6 | 1 | 2 mm | 2 A | MALE | BOARD | GLASS FILLED POLYAMIDE9T | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 2A | 1 | NO | NO | NO | UL | 94V-0 | -40 °C | 125 °C | NOT APPLICABLE | RECTANGULAR | NO | YES | BLACK | NO | ONE | GENERAL PURPOSE | NO | 14.96u inch | SOLDER | 0.079 inch | 0.472 inch | 0.11 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||||
|
5-1775443-8
TE Connectivity
|
$0.6748 | Yes | Active | 8 | 1 | 1.5 mm | 4 | 40 mΩ | 3 A | MALE | 10 Cycles | BOARD | POLYETHYLENE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | NO | 500 MΩ | 3A | 1 | POLARIZED | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | NATURAL | 0.059 inch | NO | LOCKING | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 1.4986 mm | 100u inch | SURFACE MOUNT | 0.236 inch | 0.197 inch | 0.531 inch | 0.061 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||
|
10135177-04111LF
Amphenol Communications Solutions
|
$0.7742 | Yes | Active | 4 | 1 | 1.4986 mm | 1 | BOARD | POLYETHYLENE | SN ON NI | STRAIGHT | BOARD CONNECTOR | NO | e3 | UL | SOLDER HOLDING POSTS | RECEPTACLE | Tin (Sn) | COPPER ALLOY | RECTANGULAR | NATURAL | 0.059 inch | NO | LOCKING | ONE | RECTANGULAR | SURFACE MOUNT | 0.25 inch | 0.254 inch | 0.406 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | 4 |