Filter Your Search
1 - 2 of 2 results
|
517D476M016JA6AE3
Vishay Sprague
|
Check for Price | Yes | Yes | Obsolete | 47 µF | 16 V | 85 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 22.56 µA | 0.18 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | MATTE TIN | 5 mm | WIRE | 5 mm | 11 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8532.22.00.20 | Vishay | ||
|
517D476M016JA6AE3
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 47 µF | 16 V | 85 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 22.56 µA | 0.18 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | MATTE TIN | 5 mm | WIRE | 5 mm | 11 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | Vishay |