Filter Your Search
1 - 6 of 6 results
|
0518-000A2.5-9
Tusonix
|
Check for Price | No | No | Transferred | 100 V | 10 % | CERAMIC | VARIABLE CAPACITOR | THROUGH HOLE MOUNT | 518 | 9 pF | 2.5 pF | THROUGH HOLE MOUNT | 10 % | 518 | e4 | MIL-PRF-81 | 125 °C | -55 °C | VERTICAL | SMT | NO | Silver (Ag) | WIRE | 5.54 mm | 4.44 mm | TUSONIX INC | , | compliant | EAR99 | 8532.30.00.10 | |||
|
518-000A2.5-9
Tusonix
|
Check for Price | No | No | Transferred | 100 V | CERAMIC | VARIABLE CAPACITOR | SPECIAL MOUNT | 518-000 | PERCENTAGE TOLERANCE ON C_MAX IS -10/+100 | 9 pF | 2.5 pF | SPECIAL MOUNT | e4 | 85 °C | -55 °C | VERTICAL | NO | Silver (Ag) | LUG AND WIRE | TUSONIX INC | , | compliant | EAR99 | 8532.30.00.10 | |||||||||
|
518-000A2.5-9PF
CTS Corporation
|
Check for Price | No | Obsolete | 100 V | CERAMIC | VARIABLE CAPACITOR | THROUGH HOLE MOUNT | 9 pF | 2.5 pF | THROUGH HOLE MOUNT | 125 °C | -55 °C | VERTICAL | NO | LUG | CTS CORP | , | compliant | ||||||||||||||||
|
518-000A2.5-9
CTS Corporation
|
Check for Price | No | Obsolete | 100 V | CERAMIC | VARIABLE CAPACITOR | SPECIAL MOUNT | PERCENTAGE TOLERANCE ON C_MAX IS -10/+100 | 9 pF | 2.5 pF | SPECIAL MOUNT | e4 | 85 °C | -55 °C | VERTICAL | NO | Silver (Ag) | LUG AND WIRE | CTS CORP | , | compliant | |||||||||||||
|
518-000A2.5-9PF
Tusonix
|
Check for Price | No | No | Transferred | 100 V | CERAMIC | VARIABLE CAPACITOR | THROUGH HOLE MOUNT | 518 | 9 pF | 2.5 pF | THROUGH HOLE MOUNT | 125 °C | -55 °C | VERTICAL | NO | LUG | TUSONIX INC | , | compliant | EAR99 | 8532.30.00.10 | ||||||||||||
|
0518-000A2.5-9
CTS Corporation
|
Check for Price | No | Obsolete | 100 V | 10 % | CERAMIC | VARIABLE CAPACITOR | THROUGH HOLE MOUNT | 9 pF | 2.5 pF | THROUGH HOLE MOUNT | 10 % | 518 | e4 | MIL-PRF-81 | 125 °C | -55 °C | VERTICAL | SMT | NO | Silver (Ag) | WIRE | 5.54 mm | 4.44 mm | CTS CORP | , | compliant |