Filter Your Search
1 - 3 of 3 results
|
51820-10800000AB
Amphenol FCi
|
Check for Price | Obsolete | 32 | 4 | 2.54 mm | 0.7 mΩ | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | AU-PD-NI ON NI | RIGHT ANGLE | BOARD CONNECTOR | NO | 7.1168 N | 10 GΩ | 2.224 N | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | S0P8 | TIN/LEAD OVER NICKEL | COPPER ALLOY | BLADE PIN-SKT | NO | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | 100u inch | SOLDER | 0.574 inch | 0.82 inch | 3.05 inch | 0.135 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||
|
51820-10800000ABLF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 32 | 4 | 2.54 mm | 0.7 mΩ | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | TIN (78) | RIGHT ANGLE | BOARD CONNECTOR | NO | 7.1168 N | 10 GΩ | 2.224 N | NO | NO | e3 | NO | UL | -55 °C | 125 °C | RECEPTACLE | S0P8 | TIN OVER NICKEL | COPPER ALLOY | BLADE PIN-SKT | NO | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | 78u inch | SOLDER | 0.574 inch | 0.82 inch | 3.05 inch | 0.135 inch | FCI | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | |||
|
51820-10800000ABLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 32 | 4 | 2.54 mm | 0.7 mΩ | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | TIN (78) | RIGHT ANGLE | BOARD CONNECTOR | NO | 7.1168 N | 10 GΩ | 2.224 N | NO | NO | e3 | NO | UL | -55 °C | 125 °C | RECEPTACLE | S0P8 | TIN OVER NICKEL | COPPER ALLOY | BLADE PIN-SKT | NO | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | 78u inch | SOLDER | 0.574 inch | 0.82 inch | 3.05 inch | 0.135 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | LEAD FREE |