Filter Your Search
1 - 2 of 2 results
|
51860-001LF
Amphenol FCi
|
$8.1399 | Yes | Active | 36 | 4 | 2.54 mm | 20 mΩ | MALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | NO | 500 MΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | HOLE .086-.098 | RECEPTACLE | S24P11 | TIN OVER NICKEL | NOT SPECIFIED | HYBRID | YES | LOCKING | ONE | GENERAL PURPOSE | 30u inch | SOLDER | 0.574 inch | 0.5 inch | 4.35 inch | 0.135 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||
|
51860-001LF
Amphenol Communications Solutions
|
$22.6807 | Yes | Active | 36 | 4 | 2.54 mm | 20 mΩ | MALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | NO | 500 MΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | HOLE .086-.098 | RECEPTACLE | S24P11 | TIN OVER NICKEL | NOT SPECIFIED | HYBRID | YES | LOCKING | ONE | GENERAL PURPOSE | 30u inch | SOLDER | 0.574 inch | 0.5 inch | 4.35 inch | 0.135 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 |