Filter Your Search
1 - 2 of 2 results
|
51939-847LF
Amphenol FCi
|
$6.2122 | Yes | Active | 39 | 4 | 2.54 mm | 4 | 20 mΩ | MALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS: 7.62 MM | 1000VDC V | NO | 0.97 N | 500 MΩ | POLARIZED HOUSING | 0.18 N | UL | 94V-0 | -55 °C | 125 °C | HOLE .138-.163 | S32P7 | NOT SPECIFIED | RECTANGULAR | HYBRID | BLACK | 0.1 inch | 0.1 inch | YES | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.574 inch | 0.93 inch | 3.55 inch | 0.135 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||
|
51939-847LF
Amphenol Communications Solutions
|
$8.2700 | Yes | Active | 39 | 4 | 2.54 mm | 4 | 20 mΩ | MALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS: 7.62 MM | 1000VDC V | NO | 0.97 N | 500 MΩ | POLARIZED HOUSING | 0.18 N | UL | 94V-0 | -55 °C | 125 °C | HOLE .138-.163 | S32P7 | NOT SPECIFIED | RECTANGULAR | HYBRID | BLACK | 0.1 inch | 0.1 inch | YES | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.574 inch | 0.93 inch | 3.55 inch | 0.135 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 |