Filter Your Search
1 - 2 of 2 results
|
51940-293LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 52 | 4 | 2.54 mm | 20 mΩ | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS: 5.08 MM | 2500VDC V | NO | .973 N | 500 MΩ | .1668 N | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | S48P4 | NOT APPLICABLE | NOT SPECIFIED | HYBRID | YES | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.47 inch | 0.5 inch | 2.75 inch | 0.135 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||
|
51940-293LF
Amphenol FCi
|
Check for Price | Yes | Active | 52 | 4 | 2.54 mm | 20 mΩ | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS: 5.08 MM | 2500VDC V | NO | .973 N | 500 MΩ | .1668 N | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | S48P4 | NOT APPLICABLE | NOT SPECIFIED | HYBRID | YES | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.47 inch | 0.5 inch | 2.75 inch | 0.135 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 |