Filter Your Search
1 - 2 of 2 results
|
51966-10004000AALF
Amphenol FCi
|
$6.3658 | Yes | Active | 40 | 4 | 2.54 mm | 4 | 20 mΩ | MALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | 1000VDC V | NO | .973 N | 500 MΩ | .17792 N | NO | NO | NO | 94V-0 | -55 °C | 125 °C | NOT SPECIFIED | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 2.54 mm | SOLDER | 0.574 inch | 0.93 inch | 1.65 inch | 0.135 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||
|
51966-10004000AALF
Amphenol Communications Solutions
|
$8.4850 | Yes | Active | 40 | 4 | 2.54 mm | 4 | 20 mΩ | MALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | 1000VDC V | NO | .973 N | 500 MΩ | .17792 N | NO | NO | NO | 94V-0 | -55 °C | 125 °C | NOT SPECIFIED | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 2.54 mm | SOLDER | 0.574 inch | 0.93 inch | 1.65 inch | 0.135 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 |