Filter Your Search
1 - 5 of 5 results
|
51CAD-E16-F18L
Bourns Inc
|
Check for Price | Yes | Active | 50 kΩ | 10 % | 500 mW | PCB MOUNT | PCB Mount | 150 ppm/°C | AUDIO | POTENTIOMETER | CERMET | SHAFT | 70 °C | NO | e3 | 125 °C | 1 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | 270 deg | Matte Tin (Sn) | FLAT | 13.25 mm | 12.5 mm | 8.89 mm | BOURNS INC | not_compliant | ||||
|
51CAD-E16-F12L
Bourns Inc
|
Check for Price | Yes | Active | 2.5 kΩ | 10 % | 500 mW | PCB MOUNT | PCB Mount | 150 ppm/°C | AUDIO | POTENTIOMETER | CERMET | SHAFT | 70 °C | NO | e3 | 125 °C | 1 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | 270 deg | Matte Tin (Sn) | FLAT | 13.25 mm | 12.5 mm | 8.89 mm | BOURNS INC | not_compliant | EAR99 | 8533.40.80.50 | ||
|
51CAD-E16-F17L
Bourns Inc
|
Check for Price | Yes | Active | 25 kΩ | 10 % | 500 mW | PCB MOUNT | PCB Mount | 150 ppm/°C | AUDIO | POTENTIOMETER | CERMET | SHAFT | 70 °C | NO | e3 | 125 °C | 1 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | 270 deg | Matte Tin (Sn) | FLAT | 13.25 mm | 12.5 mm | 8.89 mm | BOURNS INC | not_compliant | ||||
|
51CAD-E16-F15L
Bourns Inc
|
Check for Price | Yes | Active | 10 kΩ | 10 % | 500 mW | PCB MOUNT | PCB Mount | 150 ppm/°C | AUDIO | POTENTIOMETER | CERMET | SHAFT | 70 °C | NO | e3 | 125 °C | 1 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | 270 deg | Matte Tin (Sn) | FLAT | 13.25 mm | 12.5 mm | 8.89 mm | BOURNS INC | not_compliant | ||||
|
51CAD-E16-F10L
Bourns Inc
|
Check for Price | Yes | Active | 1 kΩ | 10 % | 500 mW | PCB MOUNT | PCB Mount | 150 ppm/°C | AUDIO | POTENTIOMETER | CERMET | SHAFT | 70 °C | NO | e3 | 125 °C | 1 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | 270 deg | Matte Tin (Sn) | FLAT | 13.25 mm | 12.5 mm | 8.89 mm | BOURNS INC | not_compliant |