Filter Your Search
1 - 10 of 37 results
|
WL651F2-Z01-T
Foxconn
|
Check for Price | No | No | Active | 6 | 2 | 2.54 mm | 2 | 500 mA | FEMALE | BOARD | GOLD (20) | RIGHT ANGLE | PCB CONNECTOR | NO | NO | NO | e4 | NO | GOLD | COPPER ALLOY | RECTANGULAR | COMPRESSION | 0.1 inch | 0.3 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 25.45 mm | SURFACE MOUNT | 0.201 inch | 1.169 inch | 0.671 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||
|
M20-078051F2845
Harwin
|
Check for Price | Obsolete | 56 | 2 | 2.54 mm | 2 | 30 mΩ | 3 A | MALE | 300 Cycles | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 750VAC V | NO | 10 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.201 inch | 2.8 inch | 0.118 inch | HARWIN PLC | compliant | |||||||||||||||
|
M20-078051F2145
Harwin
|
Check for Price | Obsolete | 42 | 2 | 2.54 mm | 2 | 30 mΩ | 3 A | MALE | 300 Cycles | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 750VAC V | NO | 10 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.201 inch | 2.1 inch | 0.118 inch | HARWIN PLC | compliant | |||||||||||||||
|
WL851F2-Z01-1F
Foxconn
|
Check for Price | Yes | Yes | Active | 8 | 2 | 2.54 mm | 2 | 500 mA | FEMALE | BOARD | GOLD (20) | RIGHT ANGLE | PCB CONNECTOR | NO | NO | NO | e4 | NO | GOLD | COPPER ALLOY | RECTANGULAR | COMPRESSION | 0.1 inch | 0.3 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 25.45 mm | SURFACE MOUNT | 0.201 inch | 1.169 inch | 0.671 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | LEAD FREE | ||||||||||||||
|
WL651F2-Z01-7F
Foxconn
|
Check for Price | Yes | Yes | Active | 6 | 2 | 2.54 mm | 2 | 500 mA | FEMALE | BOARD | GOLD (20) | RIGHT ANGLE | PCB CONNECTOR | NO | NO | NO | e4 | NO | GOLD | COPPER ALLOY | RECTANGULAR | COMPRESSION | 0.1 inch | 0.3 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 25.45 mm | SURFACE MOUNT | 0.201 inch | 1.169 inch | 0.671 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | LEAD FREE | ||||||||||||||
|
M20-078051F2146
Harwin
|
Check for Price | Obsolete | 42 | 2 | 2.54 mm | 2 | 30 mΩ | 3 A | MALE | 50 Cycles | BOARD | POLYAMIDE | SN | STRAIGHT | BOARD CONNECTOR | 750VAC V | NO | 10 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | TIN | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.201 inch | 2.1 inch | 0.118 inch | HARWIN PLC | compliant | ||||||||||||||
|
M20-078051F2346
Harwin
|
Check for Price | Obsolete | 46 | 2 | 2.54 mm | 2 | 30 mΩ | 3 A | MALE | 50 Cycles | BOARD | POLYAMIDE | SN | STRAIGHT | BOARD CONNECTOR | 750VAC V | NO | 10 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | TIN | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.201 inch | 2.3 inch | 0.118 inch | HARWIN PLC | compliant | ||||||||||||||
|
221V51F21
NICOMATIC
|
Check for Price | Active | 51 | 2 | 2 mm | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | NO | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | NICOMATIC SA | compliant | ||||||||||||||||||||||||||||||||
|
WL651F2-Z01-1F
Foxconn
|
Check for Price | Yes | Yes | Active | 6 | 2 | 2.54 mm | 2 | 500 mA | FEMALE | BOARD | GOLD (20) | RIGHT ANGLE | PCB CONNECTOR | NO | NO | NO | e4 | NO | GOLD | COPPER ALLOY | RECTANGULAR | COMPRESSION | 0.1 inch | 0.3 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 25.45 mm | SURFACE MOUNT | 0.201 inch | 1.169 inch | 0.671 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | LEAD FREE | ||||||||||||||
|
221R51F21
NICOMATIC
|
Check for Price | Active | 51 | 2 | 2 mm | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | NO | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | NICOMATIC SA | compliant |