Filter Your Search
1 - 3 of 3 results
|
520C103T300FE2DP
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 10 mF | 300 V | 22.3 A | 50 % | 16.8 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5 µA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | 31.75 mm | BINDING POST | 89.51 mm | 130.942 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.85 | ||
|
520C103T300FE2DS
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 10 mF | 300 V | 22.3 A | 50 % | 16.8 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5 µA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | 31.75 mm | BINDING POST | 89.51 mm | 130.942 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.85 | ||
|
520C103T300FE2D
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 10 mF | 300 V | 22.3 A | 50 % | 16.8 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | BINDING POST | 89.51 mm | 130.937 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.85 |