Filter Your Search
1 - 3 of 3 results
|
520C431T200AK2B
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 430 µF | 200 V | 2.4 A | 50 % | 216 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 879.77 µA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | 12.7 mm | BINDING POST | 35.54 mm | 42.042 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.55 | ||
|
520C431T200AK2BS
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 430 µF | 200 V | 2.4 A | 50 % | 216 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 879.77 µA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | 12.7 mm | BINDING POST | 35.54 mm | 42.042 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.55 | ||
|
520C431T200AK2BP
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 430 µF | 200 V | 2.4 A | 50 % | 216 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 879.77 µA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | 12.7 mm | BINDING POST | 35.54 mm | 42.042 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.55 |