Filter Your Search
1 - 3 of 3 results
|
520C822T200CD2BS
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 8.2 mF | 200 V | 17 A | 50 % | 18.2 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.8419 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | 28.58 mm | BINDING POST | 64.11 mm | 118.242 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.85 | ||
|
520C822T200CD2BP
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 8.2 mF | 200 V | 17 A | 50 % | 18.2 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.8419 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | 28.58 mm | BINDING POST | 64.11 mm | 118.242 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.85 | ||
|
520C822T200CD2B
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 8.2 mF | 200 V | 17 A | 50 % | 18.2 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.8419 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | BINDING POST | 64.11 mm | 118.237 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.85 |