Filter Your Search
1 - 1 of 1 results
|
520N10HA38M4000
CTS Corporation
|
Check for Price | Yes | Active | 38.4 MHz | 1 % | 1 PPM/FIRST YEAR | 10 kΩ | 2.5 V | CLIPPED SINE | TR, 7 INCH | 2.4 V | 400 mV | NO | 5 ppm | 800 mV | 2.5 mA | 2.63 V | 2.38 V | e4 | 60 °C | -10 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.08X.1,77/53 | YES | Gold (Au) - with Nickel (Ni) barrier | 2.5mm x 2.0mm x 0.8mm | CTS CORP | LCC4,.08X.1,77/53 | compliant | Sine |