Filter Your Search
1 - 1 of 1 results
|
520R20020DTR
CTS Corporation
|
Check for Price | Yes | Active | 20 MHz | 2 % | 1 PPM/FIRST YEAR | 10 kΩ | 3 V | CLIPPED SINE | NO | 800 mV | 2 mA | 3.15 V | 2.85 V | 85 °C | -30 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.08X.1,64/48 | YES | Gold Flash (Au) - with Nickel (Ni) barrier | 2.5mm x 2.0mm x 1.0mm | CTS CORP | unknown | Sine |