Filter Your Search
1 - 10 of 186 results
|
520T10DA10M0000
CTS Corporation
|
Check for Price | Yes | Yes | Active | 10 MHz | 1 % | 1 PPM/FIRST YEAR | 10 kΩ | 2.8 V | CLIPPED SINE | TR, 7 INCH | 2.4 V | 400 mV | NO | 5 ppm | 800 mV | 2.94 V | 2.66 V | e4 | 85 °C | -30 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 2.5mm x 2.0mm x 0.8mm | CTS CORP | compliant | Sine | |||||||
|
520T15IA16M367667
CTS Corporation
|
Check for Price | Yes | Yes | Active | 16.3677 MHz | 1.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 2.8 V | CLIPPED SINE | TR, 7 INCH | 2.4 V | 400 mV | NO | 5 ppm | 800 mV | 2 mA | 2.94 V | 2.66 V | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.08X.1,77/53 | YES | Gold (Au) - with Nickel (Ni) barrier | 2.5mm x 2.0mm x 0.8mm | CTS CORP | compliant | Sine | |||
|
520T15IT26M0000
CTS Corporation
|
Check for Price | Yes | Yes | Active | 26 MHz | 1.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 2.8 V | CLIPPED SINE | TR, 7 INCH | NO | 800 mV | 2.5 mA | 2.94 V | 2.66 V | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.08X.1,77/53 | YES | GOLD OVER NICKEL | 2.5mm x 2.0mm x 0.8mm | CTS CORP | compliant | Sine | LCC4,.08X.1,77/53 | |||||
|
520T15DT38M4000
CTS Corporation
|
Check for Price | Yes | Active | 38.4 MHz | 1.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 2.8 V | CLIPPED SINE | TR, 7 INCH | NO | 800 mV | 2.5 mA | 2.94 V | 2.66 V | e4 | 85 °C | -30 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.08X.1,77/53 | YES | Gold (Au) - with Nickel (Ni) barrier | 2.5mm x 2.0mm x 0.8mm | CTS CORP | compliant | Sine | LCC4,.08X.1,77/53 | ||||||
|
520T10HT13M0000
CTS Corporation
|
Check for Price | Yes | Yes | Active | 13 MHz | 1 % | 1 PPM/FIRST YEAR | 10 kΩ | 2.8 V | CLIPPED SINE | TR, 7 INCH | NO | 800 mV | 2 mA | 2.94 V | 2.66 V | e4 | 60 °C | -10 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.08X.1,77/53 | YES | Gold (Au) - with Nickel (Ni) barrier | 2.5mm x 2.0mm x 0.8mm | CTS CORP | compliant | Sine | LCC4,.08X.1,77/53 | |||||
|
520T10HA16M3680
CTS Corporation
|
Check for Price | Yes | Yes | Active | 16.368 MHz | 1 % | 1 PPM/FIRST YEAR | 10 kΩ | 2.8 V | CLIPPED SINE | TR, 7 INCH | 2.4 V | 400 mV | NO | 5 ppm | 800 mV | 2 mA | 2.94 V | 2.66 V | e4 | 60 °C | -10 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.08X.1,77/53 | YES | Gold (Au) - with Nickel (Ni) barrier | 2.5mm x 2.0mm x 0.8mm | CTS CORP | compliant | Sine | |||
|
520T10DT16M3680
CTS Corporation
|
Check for Price | Yes | Yes | Active | 16.368 MHz | 1 % | 1 PPM/FIRST YEAR | 10 kΩ | 2.8 V | CLIPPED SINE | TR, 7 INCH | NO | 800 mV | 2 mA | 2.94 V | 2.66 V | e4 | 85 °C | -30 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.08X.1,77/53 | YES | GOLD OVER NICKEL | 2.5mm x 2.0mm x 0.8mm | CTS CORP | compliant | Sine | LCC4,.08X.1,77/53 | |||||
|
520T15CT10M0000
CTS Corporation
|
Check for Price | Yes | Yes | Active | 10 MHz | 1.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 2.8 V | CLIPPED SINE | TR, 7 INCH | NO | 800 mV | 2.94 V | 2.66 V | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 2.5mm x 2.0mm x 0.8mm | CTS CORP | compliant | Sine | ||||||||||
|
520T15CA16M367667
CTS Corporation
|
Check for Price | Yes | Yes | Active | 16.3677 MHz | 1.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 2.8 V | CLIPPED SINE | TR, 7 INCH | 2.4 V | 400 mV | NO | 5 ppm | 800 mV | 2 mA | 2.94 V | 2.66 V | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.08X.1,77/53 | YES | Gold (Au) - with Nickel (Ni) barrier | 2.5mm x 2.0mm x 0.8mm | CTS CORP | compliant | Sine | |||
|
520T15DA16M3680
CTS Corporation
|
Check for Price | Yes | Yes | Active | 16.368 MHz | 1.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 2.8 V | CLIPPED SINE | TR, 7 INCH | 2.4 V | 400 mV | NO | 5 ppm | 800 mV | 2 mA | 2.94 V | 2.66 V | e4 | 85 °C | -30 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.08X.1,77/53 | YES | Gold (Au) - with Nickel (Ni) barrier | 2.5mm x 2.0mm x 0.8mm | CTS CORP | compliant | Sine |