Filter Your Search
1 - 1 of 1 results
|
521N40020CTR
CTS Corporation
|
Check for Price | Yes | Active | 40 MHz | 2 % | 1 PPM/FIRST YEAR | 15 pF | 2.5 V | HCMOS | STANDBY; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 10 mA | 2.625 V | 2.375 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.08X.1,64/48 | YES | Gold (Au) - with Nickel (Ni) barrier | 2.5mm x 2.0mm x 1.0mm | CTS CORP | unknown | Clock |