Filter Your Search
1 - 6 of 6 results
|
90522-917
Amphenol FCi
|
Check for Price | No | No | Obsolete | 17 | 1 | 2.54 mm | MALE | BOARD | GOLD FLASH (15) OVER PALLADIUM NICKEL OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD FLASH (15) OVER PALLADIUM NICKEL OVER NICKEL (50) | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant | ||||||
|
65522-917
Amphenol Communications Solutions
|
Check for Price | Active | 17 | 1 | 2.54 mm | MALE | BOARD | GOLD (5) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD (5) OVER NICKEL (50) | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||
|
90522-917LF
Amphenol FCi
|
Check for Price | Yes | Yes | Obsolete | 17 | 1 | 2.54 mm | MALE | BOARD | NICKEL PALLADIUM GOLD (15) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | NICKEL PALLADIUM GOLD OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant | LEAD FREE | |||||
|
90522-917HLF
Amphenol FCi
|
Check for Price | Yes | Yes | Obsolete | 17 | 1 | 2.54 mm | MALE | BOARD | NICKEL PALLADIUM GOLD (15) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | NICKEL PALLADIUM GOLD OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant | LEAD FREE | |||||
|
65522-917
Amphenol FCi
|
Check for Price | Active | 17 | 1 | 2.54 mm | MALE | BOARD | GOLD (5) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD (5) OVER NICKEL (50) | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||
|
5229-17APB
Molex
|
Check for Price | Obsolete | 17 | 1 | 2.54 mm | FEMALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | FFC/FPC CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | RECEPTACLE | TIN | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SOLDER | MOLEX LLC | unknown | EAR99 |