Filter Your Search
1 - 10 of 66 results
|
051523-0116
ITT Interconnect Solutions
|
$18.6234 | Active | 13 | 2 | 10 mΩ | 7.5 A | FEMALE | 500 Cycles | PANEL | POLYETHYLENE | 3/B | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | 500VAC V | NO | 8 AWG | 26 AWG | UL | 94V-0 | -55 °C | 150 °C | RECEPTACLE | RG-178/U | S10C3 | PREASSEM CONN | NOT APPLICABLE | NOT SPECIFIED | STAGGERED | RND PIN-SKT | YES | BLACK | MULTIPLE MATING PARTS AVAILABLE | YES | LOCKING | FLOAT MOUNT | ONE | GENERAL PURPOSE | CADMIUM | SOLDER | 0.494 inch | 2.088 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||||||||||
|
5230-15TU/K6
Ratioplast Electronics
|
Check for Price | Yes | Contact Manufacturer | 15 | 3 | 2.286 mm | 3 | 25 mΩ | 3 A | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | 1000VAC V | 1 GΩ | UL | -55 °C | 105 °C | PLUG | BRASS | STAGGERED | RND PIN-SKT | BLUE | 0.09 inch | 0.078 inch | LOCKING | GENERAL PURPOSE | STAGGERED | 1.9812 mm | TIN | SOLDER | 0.494 inch | 1.213 inch | RATIOPLAST-ELECTRONICS | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
5230-15TB/BR
Ratioplast Electronics
|
Check for Price | Yes | Contact Manufacturer | 15 | 3 | 2.286 mm | 3 | 25 mΩ | 3 A | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | 1000VAC V | 1 GΩ | UL | -55 °C | 105 °C | PLUG | BRASS | STAGGERED | RND PIN-SKT | BLACK | 0.09 inch | 0.078 inch | LOCKING | GENERAL PURPOSE | STAGGERED | 1.9812 mm | TIN | SOLDER | 0.494 inch | 1.213 inch | RATIOPLAST-ELECTRONICS | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
52301
Micropac Industries Inc
|
Check for Price | Obsolete | 2.54 mm | 25 °C | 180 °C | MICROPAC INDUSTRIES INC | unknown | EAR99 | 8542.33.00.01 | DIP | DIP-14 | 14 | INSTRUMENTATION AMPLIFIER | 10 nA | 800 kHz | 60 dB | 10 nA | 8 mV | R-XDIP-P14 | 20.193 mm | 1 | 14 | UNSPECIFIED | QIP | DIP14,.3 | RECTANGULAR | IN-LINE | Not Qualified | 3.556 mm | NO | HYBRID | OTHER | PIN/PEG | DUAL | 100 | 7.62 mm | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
051523-0167
ITT Interconnect Solutions
|
Check for Price | Active | D SUBMINIATURE CONNECTOR | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
051523-0176
ITT Interconnect Solutions
|
Check for Price | Active | D SUBMINIATURE CONNECTOR | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
5230-15TBJ
Ratioplast Electronics
|
Check for Price | Yes | Contact Manufacturer | 15 | 3 | 2.286 mm | 3 | 25 mΩ | 3 A | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | 1000VAC V | 1 GΩ | UL | -55 °C | 105 °C | PLUG | BRASS | STAGGERED | RND PIN-SKT | BLACK | 0.09 inch | 0.078 inch | LOCKING | GENERAL PURPOSE | STAGGERED | 1.9812 mm | TIN | SOLDER | 0.494 inch | 1.213 inch | RATIOPLAST-ELECTRONICS | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
051523-0170
ITT Interconnect Solutions
|
Check for Price | Yes | Active | 10 mΩ | 7.5 A | D SUBMINIATURE CONNECTOR | 500VAC V | -55 °C | 150 °C | RG-178/U | GENERAL PURPOSE | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
56-523-014-TI
Spectrum Control
|
Check for Price | No | Active | 25 | 2 | 2.77 mm | 2 | 5 A | FEMALE | BOARD | GLASS FILLED POLYESTER | 3/B | STEEL | GOLD (30) OVER NICKEL | STRAIGHT | D SUBMINIATURE CONNECTOR | YES | NO | NO | e4 | NO | 94V-0 | HOLE .120 | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.11 inch | 0.11 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | THREADED | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | TIN | SOLDER | 0.494 inch | 0.243 inch | 2.088 inch | API TECHNOLOGIES CORP | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||||||||
|
56F523-011-TI
Spectrum Control
|
Check for Price | Yes | Active | 25 | 2 | 2.77 mm | 2 | 5 A | FEMALE | BOARD | GLASS FILLED POLYESTER | 3/B | STEEL | GOLD (30) OVER NICKEL | STRAIGHT | D SUBMINIATURE CONNECTOR | YES | NO | NO | e4 | NO | 94V-0 | HOLE .120 | RECEPTACLE | GOLD OVER NICKEL | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.11 inch | 0.11 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | THREADED | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | TIN | SOLDER | 0.494 inch | 0.243 inch | 2.088 inch | SPECTRUM CONTROL INC | unknown | EAR99 | 8536.69.40.30 | ROHS COMPLIANT |