Filter Your Search
1 - 10 of 662 results
|
523-25.0M-340A-10
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 25 MHz | 4 % | 1 PPM/YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | 4.5 V | 500 mV | NO | 10 ppm | 1 V | 3.465 V | 3.135 V | 50 °C | SURFACE MOUNT | YES | 18.3mm x 11.7mm x 4.7mm | OSCILENT CORP | compliant | Sine | ||||||||||||||||||||||||||||||||||||||||||||||
|
5232-09TUK
Ratioplast Electronics
|
Check for Price | Yes | Contact Manufacturer | 105 °C | -55 °C | 2.7686 mm | RATIOPLAST-ELECTRONICS | compliant | EAR99 | 8536.69.40.30 | 0.494 inch | 1.213 inch | PLUG | AU ON NI | TIN | FEMALE | BRASS | STAGGERED | 25 mΩ | RND PIN-SKT | 1000VAC V | BLUE | POLYBUTYLENE TEREPHTHALATE | 0.109 inch | 0.112 inch | #4-40 | LOCKING | STRAIGHT | BOARD | 2 | 2 | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 5 A | UL | TIN | SOLDER | 9 | |||||||||||||||||||||||||||||||
|
523-25.0M-350G-5
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 25 MHz | 5 % | 1 PPM/YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | 4.5 V | 500 mV | NO | 5 ppm | 1 V | 3.465 V | 3.135 V | 75 °C | -30 °C | SURFACE MOUNT | 14 | YES | 18.3mm x 11.7mm x 4.7mm | OSCILENT CORP | compliant | Sine | ||||||||||||||||||||||||||||||||||||||||||||
|
523-25.0M-325D-5-TR
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 25 MHz | 2.5 % | 1 PPM/YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | TR | 4.5 V | 500 mV | NO | 5 ppm | 1 V | 3.465 V | 3.135 V | 70 °C | -20 °C | SURFACE MOUNT | 14 | YES | 18.3mm x 11.7mm x 4.7mm | OSCILENT CORP | compliant | Sine | |||||||||||||||||||||||||||||||||||||||||||
|
523-25.0M-340G-10-TR
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 25 MHz | 4 % | 1 PPM/YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | TR | 4.5 V | 500 mV | NO | 10 ppm | 1 V | 3.465 V | 3.135 V | 75 °C | -30 °C | SURFACE MOUNT | 14 | YES | 18.3mm x 11.7mm x 4.7mm | OSCILENT CORP | compliant | Sine | |||||||||||||||||||||||||||||||||||||||||||
|
523-25.0M-345E-5
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 25 MHz | 4.5 % | 1 PPM/YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | 4.5 V | 500 mV | NO | 5 ppm | 1 V | 3.465 V | 3.135 V | 60 °C | -30 °C | SURFACE MOUNT | 14 | YES | 18.3mm x 11.7mm x 4.7mm | OSCILENT CORP | compliant | Sine | ||||||||||||||||||||||||||||||||||||||||||||
|
523-25.0M-515B-10
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 25 MHz | 1.5 % | 1 PPM/YEAR | 10 kΩ | 5 V | CLIPPED SINE | 4.5 V | 500 mV | NO | 10 ppm | 1 V | 5.25 V | 4.75 V | 60 °C | -10 °C | SURFACE MOUNT | YES | 18.3mm x 11.7mm x 4.7mm | OSCILENT CORP | compliant | Sine | |||||||||||||||||||||||||||||||||||||||||||||
|
523-25.0M-340E-5-TR
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 25 MHz | 4 % | 1 PPM/YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | TR | 4.5 V | 500 mV | NO | 5 ppm | 1 V | 3.465 V | 3.135 V | 60 °C | -30 °C | SURFACE MOUNT | 14 | YES | 18.3mm x 11.7mm x 4.7mm | OSCILENT CORP | compliant | Sine | |||||||||||||||||||||||||||||||||||||||||||
|
52327-220CA
Amphenol FCi
|
Check for Price | Active | e0 | 1.27 mm | FCI | compliant | EAR99 | 8536.69.40.40 | GOLD (4) OVER PALLADIUM NICKEL | TIN LEAD (98) OVER NICKEL | MALE | NOT SPECIFIED | RIGHT ANGLE | BOARD | 4 | GENERAL PURPOSE | SOLDER | 136 | PCMCIA CONNECTOR | NO | NO | NO | NO | NO | ONE | 94V-0 | ||||||||||||||||||||||||||||||||||||||||||||
|
523-25.0M-550C-5-TR
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 25 MHz | 5 % | 1 PPM/YEAR | 10 kΩ | 5 V | CLIPPED SINE | TR | 4.5 V | 500 mV | NO | 5 ppm | 1 V | 5.25 V | 4.75 V | 70 °C | -10 °C | SURFACE MOUNT | 14 | YES | 18.3mm x 11.7mm x 4.7mm | OSCILENT CORP | compliant | Sine |