Filter Your Search
1 - 10 of 806 results
|
5233-0
Pomona Electronics
|
$7.8134 | Yes | Yes | Active | JACK | POMONA ELECTRONICS | unknown | EAR99 | Pomona Electronics | INTERCONNECTION DEVICE | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
523-35.0M-345G-10-TR
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 35 MHz | 4.5 % | 1 PPM/YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | TR | 4.5 V | 500 mV | NO | 10 ppm | 1 V | 3.465 V | 3.135 V | 75 °C | -30 °C | SURFACE MOUNT | 14 | YES | 18.3mm x 11.7mm x 4.7mm | OSCILENT CORP | compliant | Sine | |||||||||||||||||||||||||||||||||||||
|
523-35.0M-340C-10
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 35 MHz | 4 % | 1 PPM/YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | 4.5 V | 500 mV | NO | 10 ppm | 1 V | 3.465 V | 3.135 V | 70 °C | -10 °C | SURFACE MOUNT | YES | 18.3mm x 11.7mm x 4.7mm | OSCILENT CORP | compliant | Sine | |||||||||||||||||||||||||||||||||||||||
|
523-35.0M-545A-5-TR
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 35 MHz | 4.5 % | 1 PPM/YEAR | 10 kΩ | 5 V | CLIPPED SINE | TR | 4.5 V | 500 mV | NO | 5 ppm | 1 V | 5.25 V | 4.75 V | 50 °C | SURFACE MOUNT | 14 | YES | 18.3mm x 11.7mm x 4.7mm | OSCILENT CORP | compliant | Sine | ||||||||||||||||||||||||||||||||||||||
|
5233266-2
TE Connectivity
|
Check for Price | Yes | Yes | Active | TE CONNECTIVITY LTD | unknown | FIBER OPTIC SC CONNECTOR | NOT SPECIFIED | NOT SPECIFIED | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
523-35.0M-525A-10-TR
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 35 MHz | 2.5 % | 1 PPM/YEAR | 10 kΩ | 5 V | CLIPPED SINE | TR | 4.5 V | 500 mV | NO | 10 ppm | 1 V | 5.25 V | 4.75 V | 50 °C | SURFACE MOUNT | 14 | YES | 18.3mm x 11.7mm x 4.7mm | OSCILENT CORP | compliant | Sine | ||||||||||||||||||||||||||||||||||||||
|
5233-37TU/K6
Ratioplast Electronics
|
Check for Price | Yes | Contact Manufacturer | 105 °C | -55 °C | 2.7686 mm | RATIOPLAST-ELECTRONICS | compliant | EAR99 | AU ON NI | BRASS | 8536.69.40.30 | 0.494 inch | 2.732 inch | RECEPTACLE | TIN | MALE | STAGGERED | 25 mΩ | RND PIN-SKT | 1000VAC V | BLUE | POLYBUTYLENE TEREPHTHALATE | 0.109 inch | 0.112 inch | #4-40 | LOCKING | STRAIGHT | BOARD | 2 | 2 | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 3 A | UL | TIN | SOLDER | 37 | |||||||||||||||||||||||||
|
523-35.0M-345A-10
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 35 MHz | 4.5 % | 1 PPM/YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | 4.5 V | 500 mV | NO | 10 ppm | 1 V | 3.465 V | 3.135 V | 50 °C | SURFACE MOUNT | YES | 18.3mm x 11.7mm x 4.7mm | OSCILENT CORP | compliant | Sine | ||||||||||||||||||||||||||||||||||||||||
|
523-35.0M-340D-05
Oscilent Corp
|
Check for Price | Yes | Transferred | 35 MHz | 4 % | 1 PPM/YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | 4.5 V | 500 mV | NO | 5 ppm | 1 V | 3.465 V | 3.135 V | 70 °C | -20 °C | SURFACE MOUNT | 14 | YES | 18.3mm x 11.7mm x 4.7mm | OSCILENT CORP | compliant | Sine | SMD, DIP-14/4 | ||||||||||||||||||||||||||||||||||||||
|
523-35.0M-530G-10-TR
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 35 MHz | 3 % | 1 PPM/YEAR | 10 kΩ | 5 V | CLIPPED SINE | TR | 4.5 V | 500 mV | NO | 10 ppm | 1 V | 5.25 V | 4.75 V | 75 °C | -30 °C | SURFACE MOUNT | 14 | YES | 18.3mm x 11.7mm x 4.7mm | OSCILENT CORP | compliant | Sine |