Parametric results for: 525 5M 15 under Fixed Resistors

Filter Your Search

1 - 10 of 346 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Resistance: 5000000
Select parts from the table below to compare.
Compare
Compare
RG3216P-5004-B-T1
Susumu Co Ltd
$0.2811 Yes Yes Active 5 MΩ 0.1 % 250 mW 1206 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION 85 °C YES 200 V AEC-Q200 155 °C -55 °C Rectangular 2 TR, EMBOSSED, 7 INCH MATTE TIN WRAPAROUND 400 µm 3.2 mm 1.6 mm SUSUMU CO LTD CHIP compliant Susumu
RCWP05755M00FMS3
Vishay Intertechnologies
$0.8175 No Active 5 MΩ 1 % 150 mW 0705 SURFACE MOUNT SMT 300 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 70 V e0 155 °C -65 °C Rectangular 2 TR, PLASTIC, 7 INCH Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier WRAPAROUND 510 µm 2.03 mm 1.27 mm VISHAY INTERTECHNOLOGY INC compliant EAR99 8533.21.00.30
CMF605M0000FHEB
Vishay Intertechnologies
$1.1045 Yes Active 5 MΩ 1 % 1 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM FLAME PROOF, PRECISION 70 °C NO 500 V e3 165 °C -55 °C Tubular 2 TR, 7.5 INCH MATTE TIN WIRE 640 µm 3.68 mm 8.74 mm VISHAY INTERTECHNOLOGY INC unknown EAR99 8533.21.00.90
RN60C5004FB14
Vishay Intertechnologies
$1.1045 No Active 5 MΩ 1 % 125 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM 125 °C NO 300 V e0 MIL-R-10509 175 °C -65 °C Tubular 2 BULK Tin/Lead (Sn/Pb) WIRE 640 µm 38.1 mm 3.68 mm 8.74 mm VISHAY INTERTECHNOLOGY INC , unknown EAR99 8533.21.00.90
HVC0603T5004FET
Ohmite Mfg Co
$1.1349 Yes Active 5 MΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PRECISION 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 TR MATTE TIN OVER NICKEL WRAPAROUND 400 µm 1.5 mm 800 µm OHMITE MANUFACTURING CO compliant Ohmite EAR99 8533.21.00.30
CMF605M0000FKBF70
Vishay Intertechnologies
$1.2200 No Active 5 MΩ 1 % 1 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM FLAME PROOF, PRECISION 70 °C NO 500 V e0 165 °C -55 °C Tubular 2 BULK Tin/Lead (Sn/Pb) WIRE 640 µm 38.1 mm 3.68 mm 8.74 mm VISHAY INTERTECHNOLOGY INC unknown Vishay EAR99 8533.21.00.90
HVC0402T5004JET
Ohmite Mfg Co
$1.3024 Yes Active 5 MΩ 5 % 50 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PRECISION 70 °C YES 30 V e3 155 °C -55 °C Rectangular 2 TR MATTE TIN OVER NICKEL WRAPAROUND 300 µm 1.04 mm 500 µm OHMITE MANUFACTURING CO compliant Ohmite EAR99 8533.21.00.30
RN55C5004FRE6
Vishay Intertechnologies
$1.5350 No Active 5 MΩ 1 % 100 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM 125 °C NO 200 V e0 MIL-R-10509 175 °C -65 °C Tubular 2 TR, 7.5 INCH Tin/Lead (Sn/Pb) WIRE 640 µm 2.29 mm 6.1 mm VISHAY INTERTECHNOLOGY INC not_compliant EAR99 8533.21.00.90
RN55C5004BB14
Vishay Intertechnologies
$1.8000 No Active 5 MΩ 0.1 % 100 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM 125 °C NO 200 V e0 MIL-R-10509 175 °C -65 °C Tubular 2 BULK Tin/Lead (Sn/Pb) WIRE 640 µm 38.1 mm 2.29 mm 6.1 mm VISHAY INTERTECHNOLOGY INC not_compliant EAR99 8533.21.00.90
RN65C5004FB14
Vishay Intertechnologies
$2.3250 No Active 5 MΩ 1 % 250 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM 125 °C NO 350 V e0 MIL-R-10509 175 °C -65 °C Tubular 2 BULK Tin/Lead (Sn/Pb) WIRE 640 µm 38.1 mm 4.57 mm 14.27 mm VISHAY INTERTECHNOLOGY INC , unknown EAR99 8533.21.00.90