Filter Your Search
1 - 1 of 1 results
|
525L14715DTR
CTS Corporation
|
Check for Price | Yes | Active | 14.7456 MHz | 1.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | NO | 800 mV | 2 mA | 3.465 V | 3.135 V | 85 °C | -30 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.1X.13,83/65 | YES | Gold Flash (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 1.2mm | CTS CORP | unknown | Sine |