Filter Your Search
1 - 10 of 459 results
|
DF17B(2.5)-26DP-0.5V(57)
Hirose Electric Co Ltd
|
$2.3600 | Yes | Active | 26 | 2 | 508 µm | 2 | 60 mΩ | 300 mA | 50 Cycles | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 150VAC V | NO | 500 MΩ | UL | -35 °C | 85 °C | PLUG | GOLD | PHOSPHOR BRONZE | RECTANGULAR | CENTRONIC | WHITE | 0.019 inch | NO | LOCKING | ONE | RECTANGULAR | 5.1562 mm | SURFACE MOUNT | 0.185 inch | 0.098 inch | 0.453 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
DF17(2.5)-26DP-0.5V(57)
Hirose Electric Co Ltd
|
$2.3600 | Yes | Active | 26 | 2 | 500 µm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | HIROSE ELECTRIC CO LTD | unknown | ROHS COMPLIANT | Hirose | |||||||||||||||||||||||||||||||
|
PSSHSM-526-D-06-G-TR-P-LF
Major League Electronics
|
Check for Price | Yes | Contact Manufacturer | 52 | 2 | 1.27 mm | FEMALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | GOLD FLASH OVER NICKEL | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | |||||||||||||||||||||||||||||||
|
PTSHS-526-D-14-H-AP-LF
Major League Electronics
|
Check for Price | Yes | Contact Manufacturer | 52 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | ALIGNMENT PIN, ROHS COMPLIANT | 300VAC V | NO | 1 GΩ | POLARIZED HOUSING | e3 | -40 °C | 105 °C | RECEPTACLE | Matte Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | RND PIN-SKT | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 1.27 mm | 30u inch | SOLDER | 0.222 inch | 0.429 inch | 1.425 inch | 0.09 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
BSTCM-526-D-14-H-145-001
Major League Electronics
|
Check for Price | No | Contact Manufacturer | 52 | 2 | 1.27 mm | 2 | 3 A | MALE | GLASS FILLED POLYESTER | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | MATING PIN LENGTH=0.337 INCH | NO | 5 GΩ | POLAR PIN POSITION | e0 | UL | -65 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | 2.794 mm | 30u inch | 0.135 inch | 1.3 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
PTSHS-526-D-02-H-C-LF
Major League Electronics
|
Check for Price | Yes | Contact Manufacturer | 52 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 300VAC V | NO | 1 GΩ | POLARIZED HOUSING | e3 | -40 °C | 105 °C | SPLIT BOARD LOCK | RECEPTACLE | Matte Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | RND PIN-SKT | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 1.27 mm | 30u inch | SOLDER | 0.222 inch | 0.224 inch | 1.425 inch | 0.09 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
PTSHS-526-D-10-T-LF
Major League Electronics
|
Check for Price | Yes | Contact Manufacturer | 52 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | SN ON NI | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 300VAC V | NO | 1 GΩ | POLARIZED HOUSING | e3 | -40 °C | 105 °C | RECEPTACLE | Matte Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | RND PIN-SKT | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 1.27 mm | SOLDER | 0.222 inch | 0.354 inch | 1.425 inch | 0.09 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
PTSHS-526-D-02-H-LF
Major League Electronics
|
Check for Price | Yes | Contact Manufacturer | 52 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 300VAC V | NO | 1 GΩ | POLARIZED HOUSING | e3 | -40 °C | 105 °C | RECEPTACLE | Matte Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | RND PIN-SKT | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 1.27 mm | 30u inch | SOLDER | 0.222 inch | 0.224 inch | 1.425 inch | 0.09 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
PTSHS-526-D-06-GT-LF
Major League Electronics
|
Check for Price | Yes | Contact Manufacturer | 52 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 300VAC V | NO | 1 GΩ | POLARIZED HOUSING | e3 | -40 °C | 105 °C | RECEPTACLE | Matte Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | RND PIN-SKT | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 1.27 mm | 10u inch | SOLDER | 0.222 inch | 0.287 inch | 1.425 inch | 0.09 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
HTSHP-526-D-02-H-001
Major League Electronics
|
Check for Price | No | Contact Manufacturer | 52 | 2 | 1.27 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | POST HEIGHT=0.082", HIGH TEMP. | NO | 5 GΩ | POLAR PIN POSITION | e0 | UL | -65 °C | 250 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | 1.27 mm | 30u inch | SOLDER | 0.105 inch | 0.111 inch | 1.3 inch | 0.04 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 |