Filter Your Search
1 - 10 of 8,008 results
|
530KA1229M00DG
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Transferred | 1.229 GHz | 50 % | 1.8 V | CMOS/TTL | TRAY | 350 ps | NO | 350 ps | 1.89 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.85mm | SILICON LABORATORIES INC | unknown | Clock | |||
|
530KC642M000DG
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Transferred | 642 MHz | 7 % | 1.8 V | CMOS/TTL | TRAY | 350 ps | NO | 350 ps | 1.89 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.85mm | SILICON LABORATORIES INC | unknown | Clock | ROHS COMPLIANT, SMD, 6 PIN | ||
|
530KA16M0000DG
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Transferred | 16 MHz | 50 % | 1.8 V | CMOS/TTL | TRAY | 350 ps | NO | 350 ps | 1.89 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.85mm | SILICON LABORATORIES INC | unknown | Clock | |||
|
530KB322M000DG
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Transferred | 322 MHz | 20 % | 1.8 V | CMOS/TTL | TRAY | 350 ps | NO | 350 ps | 1.89 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.85mm | SILICON LABORATORIES INC | unknown | Clock | ROHS COMPLIANT, SMD, 6 PIN | ||
|
530KC161M000DG
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Transferred | 161 MHz | 7 % | 1.8 V | CMOS/TTL | TRAY | 350 ps | NO | 350 ps | 1.89 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.85mm | SILICON LABORATORIES INC | unknown | Clock | |||
|
530KB92M0000DG
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Transferred | 92 MHz | 20 % | 1.8 V | CMOS/TTL | TRAY | 350 ps | NO | 350 ps | 1.89 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.85mm | SILICON LABORATORIES INC | unknown | Clock | |||
|
530KC413M000DG
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Transferred | 413 MHz | 7 % | 1.8 V | CMOS/TTL | TRAY | 350 ps | NO | 350 ps | 1.89 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.85mm | SILICON LABORATORIES INC | unknown | Clock | |||
|
530KB551M000DG
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Transferred | 551 MHz | 20 % | 1.8 V | CMOS/TTL | TRAY | 350 ps | NO | 350 ps | 1.89 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.85mm | SILICON LABORATORIES INC | unknown | Clock | |||
|
530KC704M000DG
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Transferred | 704 MHz | 7 % | 1.8 V | CMOS/TTL | TRAY | 350 ps | NO | 350 ps | 1.89 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.85mm | SILICON LABORATORIES INC | unknown | Clock | ROHS COMPLIANT, SMD, 6 PIN | ||
|
530KB1033M00DG
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Transferred | 1.033 GHz | 20 % | 1.8 V | CMOS/TTL | TRAY | 350 ps | NO | 350 ps | 1.89 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.85mm | SILICON LABORATORIES INC | unknown | Clock | ROHS COMPLIANT, SMD, 6 PIN |