Filter Your Search
1 - 4 of 4 results
|
530CC40M0000DGR
Silicon Laboratories Inc
|
$10.4299 | Yes | Yes | Transferred | 40 MHz | 7 % | 3.3 V | CMOS | TAPE AND REEL | NO | 945 MHz | 10 MHz | 88 mA | 3.63 V | 2.97 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.85mm | SILICON LABORATORIES INC | ROHS COMPLIANT, SMD, 6 PIN | compliant | Clock | |||
|
530CC40M0000DG
Silicon Laboratories Inc
|
$10.8472 | Yes | Yes | Transferred | 40 MHz | 7 % | 3.3 V | CMOS | TRAY | NO | 945 MHz | 10 MHz | 88 mA | 3.63 V | 2.97 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.85mm | SILICON LABORATORIES INC | ROHS COMPLIANT, SMD, 6 PIN | compliant | Clock | Silicon Labs | ||
|
530CC40M0000DGR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 40 MHz | 7 % | 3.3 V | CMOS | TAPE AND REEL | NO | 945 MHz | 10 MHz | 88 mA | 3.63 V | 2.97 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.85mm | SKYWORKS SOLUTIONS INC | ROHS COMPLIANT, SMD, 6 PIN | compliant | Clock | ||||
|
530CC40M0000DG
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 40 MHz | 7 % | 3.3 V | CMOS | TRAY | NO | 945 MHz | 10 MHz | 88 mA | 3.63 V | 2.97 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.2 | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 1.85mm | SKYWORKS SOLUTIONS INC | ROHS COMPLIANT, SMD, 6 PIN | compliant | Clock |