Filter Your Search
1 - 4 of 4 results
|
530FA49M2032DGR
Silicon Laboratories Inc
|
$7.5824 | Yes | Transferred | 49.2032 MHz | 50 % | 100 OHM | 2.5 V | LVDS | TRI-STATE; OUTPUT ENABLE FUNCTION; TAPE AND REEL | 350 ps | NO | 945 MHz | 10 MHz | 350 ps | 98 mA | 2.75 V | 2.25 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.85mm | SILICON LABORATORIES INC | ROHS COMPLIANT PACKAGE-6 | compliant | Clock | |||
|
530FA49M2032DG
Silicon Laboratories Inc
|
$7.8856 | Yes | Transferred | 49.2032 MHz | 50 % | 100 OHM | 2.5 V | LVDS | TRI-STATE; OUTPUT ENABLE FUNCTION; TRAY | 350 ps | NO | 945 MHz | 10 MHz | 350 ps | 98 mA | 2.75 V | 2.25 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.85mm | SILICON LABORATORIES INC | ROHS COMPLIANT PACKAGE-6 | compliant | Clock | Silicon Labs | ||
|
530FA49M2032DGR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 49.2032 MHz | 50 % | 100 OHM | 2.5 V | LVDS | TRI-STATE; OUTPUT ENABLE FUNCTION; TAPE AND REEL | 350 ps | NO | 945 MHz | 10 MHz | 350 ps | 98 mA | 2.75 V | 2.25 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.2 | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 1.85mm | SKYWORKS SOLUTIONS INC | ROHS COMPLIANT PACKAGE-6 | compliant | Clock | |||
|
530FA49M2032DG
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 49.2032 MHz | 50 % | 100 OHM | 2.5 V | LVDS | TRI-STATE; OUTPUT ENABLE FUNCTION; TRAY | 350 ps | NO | 945 MHz | 10 MHz | 350 ps | 98 mA | 2.75 V | 2.25 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.2 | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 1.85mm | SKYWORKS SOLUTIONS INC | ROHS COMPLIANT PACKAGE-6 | compliant | Clock | Skyworks |