Filter Your Search
1 - 4 of 4 results
|
530GB121M109DG
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 121.109 MHz | 20 % | 15 pF | 2.5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TRAY | NO | 2.75 V | 2.25 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.85mm | SKYWORKS SOLUTIONS INC | compliant | Clock | ||
|
530GB121M109DGR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 121.109 MHz | 20 % | 15 pF | 2.5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | NO | 2.75 V | 2.25 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.85mm | SKYWORKS SOLUTIONS INC | compliant | Clock | ||
|
530GB121M109DG
Silicon Laboratories Inc
|
Check for Price | Transferred | 121.109 MHz | 20 % | 15 pF | 2.5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TRAY | NO | 2.75 V | 2.25 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.85mm | SILICON LABORATORIES INC | unknown | Clock | |||
|
530GB121M109DGR
Silicon Laboratories Inc
|
Check for Price | Transferred | 121.109 MHz | 20 % | 15 pF | 2.5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | NO | 2.75 V | 2.25 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.85mm | SILICON LABORATORIES INC | unknown | Clock |