Filter Your Search
1 - 10 of 17,096 results
|
530MA205M000BG
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Obsolete | 205 MHz | 50 % | 3.3 V | LVPECL | 530 | TRAY | 350 ps | NO | 350 ps | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.85mm | SILICON LABORATORIES INC | unknown | Clock | |||||
|
530MA541M000BG
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Obsolete | 541 MHz | 50 % | 3.3 V | LVPECL | 530 | TRAY | 350 ps | NO | 350 ps | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.85mm | SILICON LABORATORIES INC | unknown | Clock | |||||
|
530KA530M000DG
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Transferred | 530 MHz | 50 % | 1.8 V | CMOS/TTL | TRAY | 350 ps | NO | 350 ps | 1.89 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.85mm | SILICON LABORATORIES INC | unknown | Clock | |||||
|
530MA1049M00BG
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Obsolete | 1.049 GHz | 50 % | 3.3 V | LVPECL | 530 | TRAY | 350 ps | NO | 350 ps | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.85mm | SILICON LABORATORIES INC | unknown | Clock | |||||
|
530MC777M000DG
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Transferred | 777 MHz | 7 % | 3.3 V | LVPECL | TRAY | 350 ps | NO | 350 ps | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.85mm | SILICON LABORATORIES INC | unknown | Clock | |||||
|
EQRA23F2H-19.530MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 19.53 MHz | 50 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3 ns | NO | 3 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.3mm | ECLIPTEK CORP | compliant | Clock | |||||
|
530MB331M000DG
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Transferred | 331 MHz | 20 % | 3.3 V | LVPECL | TRAY | 350 ps | NO | 350 ps | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.85mm | SILICON LABORATORIES INC | unknown | Clock | |||||
|
530MA752M000BG
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Obsolete | 752 MHz | 50 % | 3.3 V | LVPECL | 530 | TRAY | 350 ps | NO | 350 ps | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.85mm | SILICON LABORATORIES INC | unknown | Clock | |||||
|
530MB908M000BG
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Obsolete | 908 MHz | 20 % | 3.3 V | LVPECL | 530 | TRAY | 350 ps | NO | 350 ps | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.85mm | SILICON LABORATORIES INC | unknown | Clock | |||||
|
CXOQHG4ESM3-40.0M,25/30/-/M
Statek Corporation
|
Check for Price | No | Active | 40 MHz | 30 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 3.63 V | 2.97 V | 55/45 % | e0 | 125 °C | -55 °C | SURFACE MOUNT | 4 | CERAMIC | YES | Tin/Lead (Sn60Pb40) | 2.6mm x 2.1mm x 1.22mm | STATEK CORP | unknown | Clock |