Filter Your Search
1 - 2 of 2 results
|
530BA350M000DGR
Silicon Laboratories Inc
|
$19.1875 | Yes | Yes | Transferred | 350 MHz | 50 % | 3.3 V | LVDS | TAPE AND REEL | 350 ps | NO | 945 MHz | 10 MHz | 350 ps | 98 mA | 3.63 V | 2.97 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.85mm | SILICON LABORATORIES INC | ROHS COMPLIANT, SMD, 6 PIN | compliant | Clock | ||
|
530BA350M000DGR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 350 MHz | 50 % | 3.3 V | LVDS | TAPE AND REEL | 350 ps | NO | 945 MHz | 10 MHz | 350 ps | 98 mA | 3.63 V | 2.97 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.2 | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 1.85mm | SKYWORKS SOLUTIONS INC | ROHS COMPLIANT, SMD, 6 PIN | compliant | Clock |