Filter Your Search
1 - 4 of 4 results
|
530MC000119DG
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 7 % | 50 OHM | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 350 ps | NO | 945 MHz | 10 MHz | 350 ps | 121 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | SKYWORKS SOLUTIONS INC | compliant | Clock | |||
|
530MC000119DGR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 7 % | 50 OHM | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 350 ps | NO | 945 MHz | 10 MHz | 350 ps | 121 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | SKYWORKS SOLUTIONS INC | compliant | Clock | |||
|
530MC000119DG
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 7 % | 50 OHM | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; SELECTABLE O/P FREQ | 350 ps | NO | 945 MHz | 10 MHz | 350 ps | 121 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | SILICON LABORATORIES INC | compliant | Clock | |||
|
530MC000119DGR
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 7 % | 50 OHM | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; SELECTABLE O/P FREQ | 350 ps | NO | 945 MHz | 10 MHz | 350 ps | 121 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | SILICON LABORATORIES INC | compliant | Clock | Silicon Labs |