Filter Your Search
1 - 4 of 4 results
|
531BC155M520DG
Silicon Laboratories Inc
|
$10.5842 | Yes | Yes | Transferred | 155.52 MHz | 7 % | 3.3 V | LVDS | TRAY | 350 ps | NO | 945 MHz | 10 MHz | 350 ps | 98 mA | 3.63 V | 2.97 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.85mm | SILICON LABORATORIES INC | compliant | Clock | ||
|
531BC155M520DGR
Silicon Laboratories Inc
|
$11.1418 | Yes | Yes | Transferred | 155.52 MHz | 3.3 V | 945 MHz | 10 MHz | 98 mA | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | SILICON LABORATORIES INC | compliant | Clock | ||||||||||||
|
531BC155M520DG
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 155.52 MHz | 7 % | 3.3 V | LVDS | TRAY | 350 ps | NO | 945 MHz | 10 MHz | 350 ps | 98 mA | 3.63 V | 2.97 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.2 | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 1.85mm | SKYWORKS SOLUTIONS INC | compliant | Clock | |||
|
531BC155M520DGR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 155.52 MHz | 3.3 V | 945 MHz | 10 MHz | 98 mA | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.2 | YES | GOLD OVER NICKEL | SKYWORKS SOLUTIONS INC | compliant | Clock |