Filter Your Search
1 - 4 of 4 results
|
532FC000565DGR
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 7 % | 2.5 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL AND COMPLIMENTARY OUTPUT | 350 ps | NO | 1.4 GHz | 10 MHz | 350 ps | 98 mA | 2.75 V | 2.25 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | 7.0mm x 5.0mm x 1.8mm | SILICON LABORATORIES INC | compliant | Clock | Silicon Labs | |||
|
532FC000565DG
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 7 % | 2.5 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL AND COMPLIMENTARY OUTPUT | 350 ps | NO | 1.4 GHz | 10 MHz | 350 ps | 98 mA | 2.75 V | 2.25 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | 7.0mm x 5.0mm x 1.8mm | SILICON LABORATORIES INC | compliant | Clock | Silicon Labs | |||
|
532FC000565DGR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 7 % | 100 OHM | 2.5 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL AND COMPLIMENTARY OUTPUT | 350 ps | NO | 1.4 GHz | 10 MHz | 350 ps | 98 mA | 2.75 V | 2.25 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | 7.0mm x 5.0mm x 1.8mm | SKYWORKS SOLUTIONS INC | compliant | Clock | |||
|
532FC000565DG
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 7 % | 100 OHM | 2.5 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL AND COMPLIMENTARY OUTPUT | 350 ps | NO | 1.4 GHz | 10 MHz | 350 ps | 98 mA | 2.75 V | 2.25 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | 7.0mm x 5.0mm x 1.8mm | SKYWORKS SOLUTIONS INC | compliant | Clock |