Filter Your Search
1 - 1 of 1 results
|
533T26020DTT
CTS Corporation
|
Check for Price | Yes | Active | 26 MHz | 2 % | 1 PPM/FIRST YEAR | 15 pF | 2.8 V | HCMOS | STANDBY; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 10 mA | 2.94 V | 2.66 V | 55/45 % | e4 | 85 °C | -30 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.12X.2,145/86 | YES | GOLD OVER NICKEL | 5.0mm x 3.2mm x 1.65mm | CTS CORP | compliant | Clock |