Filter Your Search
1 - 10 of 4,347 results
|
53406-9910
Molex
|
$0.0783 | Yes | Obsolete | 2 | 1 | 3.9624 mm | 1 | MALE | BOARD | GLASS FILLED PBT-POLYESTER | SN ON CU | STRAIGHT | BOARD CONNECTOR | ROHS, ELV COMPL. & 2 VOID CKT. | NO | POLARIZED HOUSING | UL | RECEPTACLE | TIN | BRASS | RECTANGULAR | SQ PIN-SKT | WHITE | 0.156 inch | NO | GUIDE SLOT | FRICTION LOCK | ONE | RECTANGULAR | SOLDER | 0.402 inch | 0.424 inch | 0.438 inch | 0.142 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||
|
53405-0210
Molex
|
$0.0828 | Yes | Yes | Obsolete | 2 | 1 | 3.96 mm | 1 | 10 mΩ | 7 A | MALE | BOARD | GLASS FILLED PBT-POLYESTER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | SPOX | 1500VAC V | NO | LIF N | 1 GΩ | LIF N | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.156 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.402 inch | 0.424 inch | 0.282 inch | 0.142 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | ||||||||||||||||||||
|
53407-1
TE Connectivity
|
$0.1463 | No | Active | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.90.40.00 | TE Connectivity | 1 | UL | RING TERMINAL | 1.42 mm2 | 22 AWG | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
ZW-02-09-T-S-315-340
Samtec Inc
|
$0.1552 | Yes | Yes | Active | 2 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | TIN OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.315 inch | 0.2 inch | SAMTEC INC | compliant | ||||||||||||||||||||||||||||||||||
|
68653-407HLF
Amphenol Communications Solutions
|
$0.2325 | Yes | Active | 7 | 1 | 2.54 mm | MALE | BOARD | TIN (100) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | 7 | ||||||||||||||||||||||||||||||||||||||||||
|
68653-409HLF
Amphenol Communications Solutions
|
$0.2990 | Yes | Active | 9 | 1 | 2.54 mm | MALE | BOARD | TIN (100) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | 9 | ||||||||||||||||||||||||||||||||||||||||||
|
1534073-2
TE Connectivity
|
$0.4736 | Yes | Active | 2 | 1 | 5 mm | 16 A | FEMALE | CABLE | POLYAMIDE66 | NOT APPLICABLE | BOARD CONNECTOR | NO | 16A | 1 | POLARIZED | 250 V | NO | NO | NO | UL | 94V-2 | -40 °C | 110 °C | RECEPTACLE | PREASSEM CONN | NOT APPLICABLE | RECTANGULAR | NO | YES | NATURAL | 0.197 inch | NO | LOCKING | LATCHING | ONE | GENERAL PURPOSE | NO | IDC | 0.362 inch | 1.165 inch | 0.392 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||
|
53405-1
TE Connectivity
|
$0.5488 | No | Active | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.90.40.00 | TE Connectivity | 1 | UL | RING TERMINAL | 1.42 mm2 | 22 AWG | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
53409-1
TE Connectivity
|
$0.5925 | No | Active | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.90.40.00 | TE Connectivity | 1 | UL | RING TERMINAL | 1.42 mm2 | 22 AWG | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
53408-1
TE Connectivity
|
$0.6059 | No | No | Active | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.90.40.00 | TE Connectivity | 1 | UL | RING TERMINAL | 1.42 mm2 | 22 AWG |