Filter Your Search
1 - 10 of 2,124 results
|
HW-01-10-T-S-295-365
Samtec Inc
|
$0.1600 | Yes | Yes | Active | 1 | 1 | 1 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | TIN | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.295 inch | 0.1 inch | 0.365 inch | SAMTEC INC | compliant | |||||||||||||||||||||||||||
|
HW-02-10-T-S-295-365
Samtec Inc
|
$0.2101 | Yes | Yes | Active | 2 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | TIN | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.295 inch | 0.2 inch | 0.365 inch | SAMTEC INC | compliant | |||||||||||||||||||||||||
|
HW-02-12-T-S-295-365
Samtec Inc
|
$0.2316 | Yes | Yes | Active | 2 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | TIN | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.295 inch | 0.2 inch | 0.365 inch | SAMTEC INC | compliant | |||||||||||||||||||||||||
|
HW-03-12-T-S-295-365
Samtec Inc
|
$0.3552 | Yes | Yes | Active | 3 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | TIN | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.295 inch | 0.3 inch | 0.365 inch | SAMTEC INC | compliant | SAMTEC | ||||||||||||||||||||||||
|
15-45-3650
Molex
|
$1.0000 | Yes | Yes | Active | 50 | 2 | 2.54 mm | 2 | 15 mΩ | 2.5 A | FEMALE | 50 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | HIGH PROFILE | 1500VAC V | NO | 1 GΩ | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | SOLDER HOLDING POSTS | PLUG | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SURFACE MOUNT | 0.199 inch | 0.34 inch | 2.499 inch | MOLEX LLC | compliant | Molex | EAR99 | 8536.69.40.40 | |||||||||||||
|
22-28-5365
Molex
|
$1.0000 | Yes | Yes | Active | 36 | 1 | 2.54 mm | 1 | 20 mΩ | 4 A | MALE | 25 Cycles | BOARD | GLASS FILLED POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | SURFACE-MOUNT COMPATIBLE | 1500VAC V | NO | 50 GΩ | NO | NO | NO | UL, CSA | 94V-0 | 75 °C | RECEPTACLE | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 15u inch | SOLDER | 0.098 inch | 0.09 inch | 3.6 inch | 0.135 inch | MOLEX LLC | compliant | Molex | EAR99 | 8536.69.40.40 | |||||||||||||||
|
15-45-3654
Molex
|
$1.0000 | Yes | Yes | Active | 54 | 2 | 2.54 mm | 2 | 15 mΩ | 2.5 A | FEMALE | 50 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | HIGH PROFILE | 1500VAC V | NO | 1 GΩ | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | SOLDER HOLDING POSTS | PLUG | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SURFACE MOUNT | 0.199 inch | 0.34 inch | 2.699 inch | MOLEX LLC | unknown | Molex | EAR99 | 8536.69.40.40 | |||||||||||||
|
536565-1
TE Connectivity
|
$1.0000 | Yes | Active | STRAIGHT | -55 °C | 125 °C | TE CONNECTIVITY LTD | compliant | TE Connectivity | CONNECTOR ACCESSORY | SIGNAL | 0 AWG | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
5536524-2
TE Connectivity
|
$1.0000 | Yes | Yes | Active | 48 | 4 | 2 mm | 4 | MALE | 250 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | Z-PACK | 1000VAC V | NO | .69778 N | 100 MΩ | POLARIZED HOUSING | .1112 N | NO | NO | NO | UL, CSA | -55 °C | 125 °C | PLUG | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | PRESS FIT | 0.622 inch | 0.669 inch | 0.94 inch | 0.167 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.69.40.40 | ||||||||||||
|
536507-6
TE Connectivity
|
$1.0000 | No | No | Obsolete | 120 | 4 | 2 mm | 4 | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | Z-PACK | 1000VAC V | NO | .4448 N | 100 MΩ | POLARIZED HOUSING | .11954 N | NO | NO | NO | UL, CSA | 94V-0 | -55 °C | 105 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | SOLDER | 0.464 inch | 0.805 inch | 2.357 inch | 0.107 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.69.40.40 |