Filter Your Search
1 - 1 of 1 results
|
536L24C05IT5
CTS Corporation
|
Check for Price | Yes | Active | 24.576 MHz | 0.5 % | 1 PPM/FIRST YEAR | 15 pF | 3.3 V | HCMOS | 8 ns | NO | 8 ns | 10 mA | 3.47 V | 3.14 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 10 | LCC10,.12X.2,47 | YES | Gold Flash (Au) - with Nickel (Ni) barrier | 5mm x 3.2mm x 2mm | CTS CORP | unknown | Sine |