Filter Your Search
1 - 4 of 4 results
|
536EB000119DG
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | LVPECL | e4 | Gold (Au) - with Nickel (Ni) barrier | SILICON LABORATORIES INC | compliant | Clock | Silicon Labs | ||||||||||||||||||||||
|
536EB000119DGR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 167.3316 MHz | 20 % | 50 OHM | 2.5 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | 350 ps | NO | 350 ps | 121 mA | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | DILCC6,.2 | YES | GOLD OVER NICKEL | 7mm x 5mm x 1.8mm | SKYWORKS SOLUTIONS INC | compliant | Clock | |||
|
536EB000119DGR
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | LVPECL | e4 | Gold (Au) - with Nickel (Ni) barrier | SILICON LABORATORIES INC | compliant | Clock | Silicon Labs | ||||||||||||||||||||||
|
536EB000119DG
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 167.3316 MHz | 20 % | 50 OHM | 2.5 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | 350 ps | NO | 350 ps | 121 mA | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | DILCC6,.2 | YES | GOLD OVER NICKEL | 7mm x 5mm x 1.8mm | SKYWORKS SOLUTIONS INC | compliant | Clock |