Filter Your Search
1 - 10 of 2,408 results
|
7-5382482-2
TE Connectivity
|
$9.7767 | Yes | Yes | Obsolete | 20 mΩ | FEMALE | BELLOWED TYPE | ROHS AND ELV COMPLIANT | NO | NO | NO | 105 °C | -55 °C | LIQUID CRYSTAL POLYMER | LOCKING | RIGHT ANGLE | 0.12 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.40 | TE Connectivity | PEG | 0.339 inch | 0.607 inch | 4.55 inch | RECEPTACLE | CARD EDGE CONNECTOR | TIN | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | 1000VAC V | 25 Cycles | NO | 10 GΩ | e3 | 0.05 inch | NO | BOARD | ONE | 2 | 1 | GENERAL PURPOSE | STAGGERED | 100 µm | POLARIZED KEY | 1 A | UL, CSA | 1.27 mm | SOLDER | 72 | ||||||||||||||||||||
|
8-5382486-0
TE Connectivity
|
$12.1243 | Yes | Yes | End Of Life | 20 mΩ | FEMALE | BELLOWED TYPE | ROHS AND ELV COMPLIANT | NO | NO | NO | 105 °C | -55 °C | LIQUID CRYSTAL POLYMER | LOCKING | RIGHT ANGLE | 0.12 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | PEG | 0.45 inch | 0.607 inch | 4.95 inch | RECEPTACLE | CARD EDGE CONNECTOR | NOT SPECIFIED | TIN OVER NICKEL | NOT SPECIFIED | 1000VAC V | 25 Cycles | NO | 10 GΩ | e3 | 0.05 inch | NO | BOARD | ONE | 2 | 1 | GENERAL PURPOSE | STAGGERED | 100 µm | POLARIZED KEY | 1 A | UL, CSA | 1.27 mm | SOLDER | 80 | 150u inch | |||||||||||||||||||||
|
7-5382483-2
TE Connectivity
|
$12.8944 | Yes | Yes | Active | FEMALE | BELLOWED TYPE | NO | NO | NO | 85 °C | -55 °C | LIQUID CRYSTAL POLYMER | RIGHT ANGLE | 0.12 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | CARD EDGE CONNECTOR | NOT APPLICABLE | NOT APPLICABLE | NO | NO | BOARD | ONE | 2 | 1 | GENERAL PURPOSE | SHRD LEFT | 1 A | UL | 1.27 mm | SOLDER | 72 | 30u inch | RECTANGULAR | NO | YES | 1A | 1 | NO | 94V-0 | ||||||||||||||||||||||||||||||
|
5382-6PG-330
Switchcraft Conxall
|
$19.1616 | Active | MALE | NO | NO | NO | SWITCHCRAFT INC | compliant | CIRCULAR CONNECTOR | GOLD OVER NICKEL | GOLD OVER NICKEL | BRASS | NO | e4 | NO | CABLE AND PANEL | WATERPROOF | SOLDER | 6 | NO | SOLID | THREADED | CORROSION/ENVIRONMENT RESISTANT | MULTIPLE MATING PARTS AVAILABLE | |||||||||||||||||||||||||||||||||||||||||||||||
|
MP005382
SPC Multicomp
|
$26.7700 | Active | WIRE AND CABLE | MULTICOMP PRO | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
85382
HELUKABEL
|
$66.4524 | Active | WIRE AND CABLE | HELUKABEL GMBH | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
2-538246-8
TE Connectivity
|
$236.0699 | Active | COMMUNICATION CABLE | NO | NO | NO | WIRE AND CABLE | NO | TE CONNECTIVITY LTD | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
FS3DF22A5382MLF
Amphenol FCi
|
Check for Price | Yes | Active | COMMUNICATION CABLE | SC | SC | 70 °C | -20 °C | CABLE ASSEMBLY | NO | 82 mm | AMPHENOL FCI ASIA PTE LTD | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
FM1DR74P5382MLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | COMMUNICATION CABLE | LC | ST | 70 °C | -20 °C | CABLE ASSEMBLY | NO | 82 mm | AMPHENOL ICC | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
FM2DZ24P5382MLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | COMMUNICATION CABLE | SC | ST | 70 °C | -20 °C | CABLE ASSEMBLY | NO | 82 mm | AMPHENOL ICC | compliant |