Filter Your Search
1 - 2 of 2 results
|
53D282G050HL6
Vishay Intertechnologies
|
$15.6669 | No | Active | 2.8 mF | 50 V | 2.54 A | 75 % | 65 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.245 mA | e0 | 85 °C | -40 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 22.5 mm | 54.4 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | not_compliant | Vishay | |||||
|
53D282G050HL6
Vishay Sprague
|
Check for Price | No | No | Active | 2.8 mF | 50 V | 2.54 A | 75 % | 65 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.245 mA | e0 | 85 °C | -40 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 22.5 mm | 54.4 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | Vishay | EAR99 | 8532.22.00.40 |