Filter Your Search
1 - 10 of 11 results
|
53S080L
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | 256 bit | 8 | 32X8 | 5 V | 35 ns | OTP ROM | 1 | 32 | 32 words | ASYNCHRONOUS | PARALLEL | 125 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-MQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | METAL | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | MONOLITHIC MEMORIES | unknown | ||||||
|
53S080J883B
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | 256 bit | 8 | 32X8 | 5 V | 35 ns | OTP ROM | 1 | 32 | 32 words | ASYNCHRONOUS | PARALLEL | 125 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MONOLITHIC MEMORIES | unknown | DIP, DIP16,.3 | ||||
|
53S080W
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | 256 bit | 8 | 32X8 | 5 V | 35 ns | OTP ROM | 1 | 32 | 32 words | ASYNCHRONOUS | PARALLEL | 125 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DFP | FL16,.3 | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | MONOLITHIC MEMORIES | unknown | ||||||
|
53S080JC
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 90 ns | OTP ROM | 1 | 1000 | 32 words | ASYNCHRONOUS | PARALLEL | 125 µA | TTL | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MONOLITHIC MEMORIES | unknown | DIP, DIP16,.3 | EAR99 | 8542.32.00.71 | ||||
|
53S080J883C
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | 2.048 kbit | 8 | 256X8 | 5 V | 70 ns | OTP ROM | 1 | 256 | 32 words | ASYNCHRONOUS | PARALLEL | 125 µA | TTL | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MONOLITHIC MEMORIES | unknown | DIP, DIP16,.3 | EAR99 | 8542.32.00.71 | ||||
|
53S080JB
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | 1.024 kbit | 4 | 256X4 | 5 V | 75 ns | OTP ROM | 1 | 256 | 32 words | ASYNCHRONOUS | PARALLEL | 130 µA | TTL | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MONOLITHIC MEMORIES | unknown | DIP, DIP16,.3 | EAR99 | 8542.32.00.71 | ||||
|
53S080L883B
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | 256 bit | 8 | 32X8 | 5 V | 35 ns | OTP ROM | 1 | 32 | 32 words | ASYNCHRONOUS | PARALLEL | 125 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-MQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | METAL | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | MONOLITHIC MEMORIES | unknown | |||||
|
53S080J
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | 256 bit | 8 | 32X8 | 5 V | 35 ns | OTP ROM | 1 | 32 | 32 words | ASYNCHRONOUS | PARALLEL | 125 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MONOLITHIC MEMORIES | unknown | DIP, DIP16,.3 | |||||
|
53S080F883B
Monolithic Memories (RETIRED)
|
Check for Price | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 250 ns | OTP ROM | 1 | 64000 | 32 words | ASYNCHRONOUS | PARALLEL | 30 µA | CMOS | MILITARY | R-MDFP-F16 | Not Qualified | 125 °C | -55 °C | 16 | METAL | RECTANGULAR | FLATPACK | YES | FLAT | DUAL | MONOLITHIC MEMORIES | unknown | ||||||||||||||
|
53S080W883B
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | 256 bit | 8 | 32X8 | 5 V | 35 ns | OTP ROM | 1 | 32 | 32 words | ASYNCHRONOUS | PARALLEL | 125 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DFP | FL16,.3 | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | MONOLITHIC MEMORIES | unknown |